+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2781

Click board; prototype board; Comp: PD-V11; motion sensor; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2781

Alternative designations: MICROWAVE CLICK

TME Symbol:
MIKROE-2781

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
PD-V11
Interface
analog
Kind of module
motion sensor
Size
L
Supply voltage
  • 5V DC
Gross weight26.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2781
1 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts