+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2864

Click board; prototype board; Comp: ADM3252E; adapter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2864

Alternative designations: RS232 ISOLATOR CLICK

TME Symbol:
MIKROE-2864

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ADM3252E
Connection
D-Sub 9pin, mikroBUS connector
Kind of module
adapter
Size
L
Interface
  • GPIO
  • RS232
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight33.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2864
0 in TME stock
Net price for quantities from 1 pcs - 66.13 USDGross price for quantities from 1 pcs - 66.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.