+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2901

Click board; prototype board; Comp: LTC3586; charger; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2901

Alternative designations: BATT-MAN CLICK

TME Symbol:
MIKROE-2901

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LTC3586
Interface
GPIO
Connection
mikroBUS connector, screw
Kind of module
charger
Size
L
Supply voltage
  • 5V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2901
0 in TME stock
Net price for quantities from 1 pcs - 55.27 USDGross price for quantities from 1 pcs - 55.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.