+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2964

Click board; prototype board; Comp: CAP1166; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2964

Alternative designations: CAP TOUCH 2 CLICK

TME Symbol:
MIKROE-2964

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CAP1166
Interface
SPI
Connection
mikroBUS connector
Kind of module
6-button capacitive keypad
Supply voltage
  • 3.3V DC
Gross weight29.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2964
0 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.