+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2985

Click board; prototype board; Comp: AH1389; Hall sensor,relay


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2985

Alternative designations: HALL SWITCH CLICK

TME Symbol:
MIKROE-2985

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AH1389
Interface
GPIO
Connection
mikroBUS connector, screw
Kind of module
Hall sensor, relay
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight36.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2985
5 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts