+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3012

Click board; prototype board; Comp: AFE4404,SF7072; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3012

Alternative designations: HEART RATE 5 CLICK

TME Symbol:
MIKROE-3012

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AFE4404, SF7072
Interface
I2C
Connection
mikroBUS connector
Kind of module
heart rate sensor
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3012
3 in TME stock
Net price for quantities from 1 pcs - 33.20 USDGross price for quantities from 1 pcs - 33.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.