+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3113

Click board; prototype board; Comp: MIC2230; DC/DC converter

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3113

Alternative designations: SMART BUCK CLICK

TME Symbol:
MIKROE-3113

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MIC2230
Interface
I2C
Connection
mikroBUS connector, screw
Kind of module
DC/DC converter
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3113
5 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts