+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3195

Click board; prototype board; Comp: MPXV6115V; pressure sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3195

Alternative designations: VACUUM CLICK

TME Symbol:
MIKROE-3195

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MPXV6115V
Connection
mikroBUS connector
Kind of module
pressure sensor
Size
M
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3195
1 in TME stock
Net price for quantities from 1 pcs - 67.91 USDGross price for quantities from 1 pcs - 67.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.