+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3264

Click board; prototype board; Comp: 74HC595,SMA-B500LE


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3264

Alternative designations: BARGRAPH 3 CLICK

TME Symbol:
MIKROE-3264

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
74HC595, SMA-B500LE
Connection
mikroBUS connector
Kind of module
LED strip
Size
M
Interface
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3264
4 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts