+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3271

Click board; prototype board; Comp: LM4860; amplifier; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3271

Alternative designations: AUDIOAMP 4 CLICK

TME Symbol:
MIKROE-3271

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LM4860
Connection
mikroBUS connector
Kind of module
amplifier
Size
L
Interface
  • GPIO
  • PWM
Supply voltage
  • 5V DC
Gross weight20.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3271
0 in TME stock
Net price for quantities from 1 pcs - 20.02 USDGross price for quantities from 1 pcs - 20.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.