+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-334

Expansion board; prototype board; uC: A3967SLB; 750mA; 30VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-334

Alternative designations: BIPOLAR STEPPER MOTOR DRIVER

TME Symbol:
MIKROE-334

Specification

Manufacturer
MIKROE
Type of accessories for development kits
expansion board
Connection
IDC10, screw terminal
Kit contents
prototype board
Microcontroller
A3967SLB
Maximum output current
0.75A
Output voltage
30V DC
Gross weight16.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-334
0 in TME stock
Net price for quantities from 1 pcs - 28.63 USDGross price for quantities from 1 pcs - 28.63 USD
No. of pieces (Multiplicity: 1)