+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3344

Click board; prototype board; Comp: TDA7468D; audio; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3344

Alternative designations: AUDIOMUX CLICK

TME Symbol:
MIKROE-3344

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TDA7468D
Interface
I2C
Connection
Jack 3,5mm x5, mikroBUS connector, screw
Kind of module
audio
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3344
0 in TME stock
Net price for quantities from 1 pcs - 58.24 USDGross price for quantities from 1 pcs - 58.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.