+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3401

Click board; prototype board; Comp: TPA3138D2; amplifier


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3401

Alternative designations: AUDIO AMP 5 CLICK

TME Symbol:
MIKROE-3401

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TPA3138D2
Interface
GPIO
Connection
Jack 3,5mm, mikroBUS connector, screw, speakers
Kind of module
amplifier
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3401
4 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts