+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3415

Click board; prototype board; Comp: G6D1AASI-5DC; relay


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3415

Alternative designations: THERMOSTAT 2 CLICK

TME Symbol:
MIKROE-3415

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
G6D1AASI-5DC
Connection
mikroBUS connector, pin strips, screw
Kind of module
relay
Size
M
Interface
  • GPIO
  • single-wire
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight28.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3415
2 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts