+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3480

Multiadapter; STM32F303RC; prototype board; 48kBRAM; 125x107mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3480

Alternative designations: SIBRAIN FOR STM32F303RC

TME Symbol:
MIKROE-3480

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
STM32F303RC
Connection
Hirose 2x168
Kit contents
prototype board
Memory
48kB RAM
Dimensions
125x107mm
Clock frequency
72MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-3480
0 in TME stock
Net price for quantities from 1 pcs - 67.13 USDGross price for quantities from 1 pcs - 67.13 USD
No. of pieces (Multiplicity: 1)