+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3499

Multiadapter; CEC1302; prototype board; 128kBRAM; 121x105mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3499

Alternative designations: MCU CARD FOR CEC CEC1302

TME Symbol:
MIKROE-3499

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
CEC1302
Connection
Hirose 2x168
Kit contents
prototype board
Memory
128kB RAM
Dimensions
121x105mm
Clock frequency
48MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-3499
0 in TME stock
Net price for quantities from 1 pcs - 41.27 USDGross price for quantities from 1 pcs - 41.27 USD
No. of pieces (Multiplicity: 1)