+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3508

Display: TFT; 4.3"; 480x272; 94.04x53.86mm; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3508

Alternative designations: MIKROE-3508

TME Symbol:
MIKROE-3508

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
No. of colours
16.7M
Window dimensions (H x W)
94.04x53.86mm
Kind of controller
SSD1963
Manufacturer series
Fusion v8
Connection
pin strips
Related items
MIKROE-3511, MIKROE-3512, MIKROE-3513, MIKROE-3514, MIKROE-3515, MIKROE-3516, MIKROE-3518, MIKROE-3519
Touchpad
capacitive
Gross weight145.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules MIKROE,
See other products from this series.:
*
MIKROE-3508
0 in TME stock
Net price for quantities from 1 pcs - 136.22 USDGross price for quantities from 1 pcs - 136.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.