+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: FUSION FOR TIVA V8
Manufacturer | MIKROE | |
Type of development kit | Tiva | |
Family | TIVA | |
Components | TM4C129XNCZAD | |
Programmers and development kits features | integrated programmer/debugger | |
Communication with PC | USB, WiFi | |
Connection | Hirose 2x168, mikroBUS socket x5, power supply, RJ45, USB C | |
Related items | MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510 | |
Manufacturer series | Fusion v8 | |
Kind of architecture | ARM |