+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3532

Multiadapter; STM32F401RB; prototype board; 64kBRAM; 121x105mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3532

Alternative designations: MCU CARD 29 FOR STM32 STM32F401RB

TME Symbol:
MIKROE-3532

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
STM32F401RB
Connection
Hirose 2x168
Kit contents
prototype board
Memory
64kB RAM
Dimensions
121x105mm
Clock frequency
84MHz
Application - series/manufacturer
Fusion v8
Gross weight52.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-3532
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.39 USDGross price for quantities from 1 pcs - 66.39 USD