+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3590

Adapter; adapter,IDC cable; 10pin 0,05" ARM Cortex Debug

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3590

Alternative designations: CODEGRIP ADAPT V2

TME Symbol:
MIKROE-3590

Specification

Manufacturer
MIKROE
Type of accessories for development kits
adapter
Cable/adapter structure
10pin 0,05" ARM Cortex Debug
Kit contents
  • adapter
  • IDC cable
Gross weight9.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-3590
3 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)