+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3613

Click board; prototype board; Comp: TLE9201SG; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3613

Alternative designations: H-BRIDGE 3 CLICK

TME Symbol:
MIKROE-3613

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TLE9201SG
Connection
mikroBUS connector, screw terminal x2
Kind of module
H bridge, motor driver
Size
L
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3613
2 in TME stock
Net price for quantities from 1 pcs - 43.80 USDGross price for quantities from 1 pcs - 43.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.