+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3713

Click board; prototype board; Comp: DMG3420U,Z4FC1B1301781

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3713

Alternative designations: VIBRO MOTOR 2 CLICK

TME Symbol:
MIKROE-3713

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DMG3420U, Z4FC1B1301781
Interface
PWM
Connection
mikroBUS connector
Kind of module
vibration motor driver
Size
M
Supply voltage
  • 3.3V DC
Gross weight18.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3713
9 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts