+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3771

Click board; prototype board; Comp: 74LVC1G74,AT42QT1011; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3771

Alternative designations: POWER-RESET CLICK

TME Symbol:
MIKROE-3771

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
74LVC1G74, AT42QT1011
Interface
GPIO
Connection
mikroBUS connector
Kind of module
capacitive keypad
Size
M
Supply voltage
  • 3.3V DC
Gross weight17.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3771
4 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts