+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3785

Click board; 0,2m connection cable,prototype board; adapter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3785

Alternative designations: MIKROBUS SHUTTLE BUNDLE

TME Symbol:
MIKROE-3785

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
MIKROE-2880, MIKROE-2882, MIKROE-2926
Interface
GPIO
Connection
mikroBUS connector
Kind of module
adapter
Size
L
Kit contents
  • 0,2m connection cable
  • prototype board
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight161.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3785
0 in TME stock
Net price for quantities from 1 pcs - 48.21 USDGross price for quantities from 1 pcs - 48.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.