+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3789

Click board; prototype board; Comp: LS013B7DH03; LCD; display


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3789

Alternative designations: LCD MONO CLICK

TME Symbol:
MIKROE-3789

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LS013B7DH03
Connection
mikroBUS connector
Kind of display used
LCD
Kind of module
display
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
Gross weight20.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3789
1 in TME stock
Net price for quantities from 1 pcs - 71.40 USDGross price for quantities from 1 pcs - 71.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.