+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3790

Dev.kit: with display; LCD TFT; Resolution: 320x240; 3"

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3790

Alternative designations: TFT BOARD 3 RESISTIVE

TME Symbol:
MIKROE-3790

Specification

Manufacturer
MIKROE
Type of development kit
with display
Connection
pin strips
Kind of display used
LCD TFT
Display resolution
320x240
Screen size
3"
Touchpad
yes
No. of colours
16.7M
Kind of controller
SSD1963
Gross weight108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-3790
1 in TME stock
Net price for quantities from 1 pcs - 59.50 USDGross price for quantities from 1 pcs - 59.50 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts