+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3840

Display: TFT; 3.5"; 320x240; Illumin: LED; Interface: I2C; 3.3÷5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3840

Alternative designations: MIKROMEDIA 3 FOR STM32F4 CAP FPI W FRAME

TME Symbol:
MIKROE-3840

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Interface
I2C
Kind of controller
SSD1963
Microcontroller
STM32F407VGT6
Connection
Jack 3.5mm socket, microSD, mikroBUS Shuttle x2, USB C, XH-2
Components
FXOS8700CQ, VS1053B
Touchpad
capacitive
Supply voltage
  • 3.3...5V DC
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • base board
  • manual
  • SD card
  • USB cable
  • USB C - USB A adapter
Gross weight600 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-3840
0 in TME stock
Net price for quantities from 1 pcs - 265.92 USDGross price for quantities from 1 pcs - 265.92 USD
No. of pieces (Multiplicity: 1)