+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3888

Click board; prototype board; Comp: MK64FN1M0VDC12,SARA-U201; 3G


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3888

Alternative designations: GO TO CLOUD (G2C) 3G CLICK

TME Symbol:
MIKROE-3888

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MK64FN1M0VDC12, SARA-U201
Connection
mikroBUS connector, SMA
Kind of module
3G
Size
L
Interface
  • GPIO
  • UART
Supply voltage
  • 5V DC
Gross weight26.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3888
2 in TME stock
Net price for quantities from 1 pcs - 61.70 USDGross price for quantities from 1 pcs - 61.70 USD
Net price for quantities from 2 pcs - 61.70 USDGross price for quantities from 2 pcs - 61.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts