+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3905

Display: TFT; 3.5"; 240x320; 53.56x71.08mm; Interface: 24bit RGB


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3905

Alternative designations: 3.5" TFT DISPLAY CAPACITIVE TOUCH 54PIN

TME Symbol:
MIKROE-3905

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
240x320
No. of colours
256k
Window dimensions (H x W)
53.56x71.08mm
Interface
24bit RGB
Kind of controller
HX8238D
Connection
FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-3905
0 in TME stock
Net price for quantities from 1 pcs - 75.01 USDGross price for quantities from 1 pcs - 75.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.