+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3906

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 91x76x4.8mm; FPC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3906

Alternative designations: 3.5" TFT DISPLAY CAP TOUCH BEZEL 54PIN

TME Symbol:
MIKROE-3906

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
300:1
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Dimensions
91x76x4.8mm
Interface
RGB
Number of pins
54
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
HX8238D
Connection
FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight69.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-3906
3 in TME stock
Net price for quantities from 1 pcs - 43.14 USDGross price for quantities from 1 pcs - 43.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts