+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3990

Click board; prototype board; Comp: VEML6035; lighting sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3990

Alternative designations: AMBIENT 11 CLICK

TME Symbol:
MIKROE-3990

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
VEML6035
Connection
mikroBUS connector
Kind of module
lighting sensor
Size
S
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3990
0 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.