+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3993

Click board; prototype board; Comp: THVD1329DT; interface


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3993

Alternative designations: RS485 6 CLICK

TME Symbol:
MIKROE-3993

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
THVD1329DT
Interface
UART
Connection
mikroBUS connector, screw
Kind of module
interface
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight16.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3993
12 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.