+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3996

Click board; prototype board; Comp: MCP3221,TMP235; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3996

Alternative designations: HEATER CLICK

TME Symbol:
MIKROE-3996

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP3221, TMP235
Connection
mikroBUS connector, screw terminal
Kind of module
temperature sensor
Size
L
Interface
  • I2C
  • PWM
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-3996
0 in TME stock
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.