+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4094

Click board; prototype board; Comp: TCA9545A; interface


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4094

Alternative designations: I2C MUX 2 CLICK

TME Symbol:
MIKROE-4094

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TCA9545A
Interface
I2C
Connection
mikroBUS connector, pin header x4
Kind of module
interface
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4094
5 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts