+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4105

Click board; prototype board; Comp: MCP3564; A/D converter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4105

Alternative designations: ADC 9 CLICK

TME Symbol:
MIKROE-4105

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP3564
Connection
mikroBUS connector, snap-on
Kind of module
A/D converter
Size
M
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
Gross weight20.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4105
8 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.