+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4111

Click board; prototype board; Comp: CD74HC4067; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4111

Alternative designations: ANALOG MUX CLICK

TME Symbol:
MIKROE-4111

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
CD74HC4067
Interface
GPIO
Connection
mikroBUS connector, snap-on
Kind of module
analog multiplexer
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight25.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4111
3 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.