+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4115

Click board; prototype board; Comp: WS2812; LED matrix; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4115

Alternative designations: 10X10 RGB CLICK

TME Symbol:
MIKROE-4115

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
WS2812
Interface
GPIO
Connection
mikroBUS connector
Kind of module
LED matrix
Size
L
Supply voltage
  • 5V DC
Gross weight19.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4115
0 in TME stock
Net price for quantities from 1 pcs - 49.36 USDGross price for quantities from 1 pcs - 49.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.