+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4118

Click board; prototype board; Comp: EXS82-W,FT230X,MC34671


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4118

Alternative designations: LTE IOT 3 CLICK

TME Symbol:
MIKROE-4118

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
EXS82-W, FT230X, MC34671
Connection
mikroBUS connector, SMA
Kind of module
LTE Cat 1
Size
L
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4118
1 in TME stock
Net price for quantities from 1 pcs - 63.02 USDGross price for quantities from 1 pcs - 63.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts