+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4136

Click board; prototype board; Comp: SSM2167-1RMZ-R7; microphone


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4136

Alternative designations: MIC 3 CLICK

TME Symbol:
MIKROE-4136

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
SSM2167-1RMZ-R7
Interface
GPIO
Connection
Jack 3,5mm x2, mikroBUS connector
Kind of module
microphone
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4136
1 in TME stock
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.