+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4139

Click board; prototype board; Comp: TLI493DA2B6; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4139

Alternative designations: MAGNETO 6 CLICK

TME Symbol:
MIKROE-4139

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TLI493DA2B6
Connection
mikroBUS connector
Kind of module
magnetic field sensor
Size
S
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4139
0 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.