+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4170

Click board; prototype board; Comp: BlueNRG-M2; Bluetooth; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4170

Alternative designations: BLE 6 CLICK

TME Symbol:
MIKROE-4170

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BlueNRG-M2
Connection
mikroBUS connector
Kind of module
Bluetooth
Size
M
Interface
  • analog
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight18.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4170
1 in TME stock
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts