+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4176

Click board; prototype board; adapter; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4176

Alternative designations: ADI COG CLICK SHIELD

TME Symbol:
MIKROE-4176

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Connection
mikroBUS socket x2, USB C
Kind of module
adapter
Supply voltage
  • 5V DC
Gross weight31.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4176
3 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts