+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4195

Click board; prototype board; Comp: EM3080-W; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4195

Alternative designations: BARCODE 2 CLICK

TME Symbol:
MIKROE-4195

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
EM3080-W
Connection
mikroBUS connector, USB micro
Kind of module
barcode and QR code reader
Size
S
Interface
  • UART
  • USB
Supply voltage
  • 5V DC
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4195
0 in TME stock
Net price for quantities from 1 pcs - 244.33 USDGross price for quantities from 1 pcs - 244.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.