+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4232

Click board; prototype board; MRAM memory; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4232

Alternative designations: MRAM 2 CLICK

TME Symbol:
MIKROE-4232

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BH18PB1WHFVCT, MR10Q010CSC, TXB0106
Connection
mikroBUS connector
Kind of module
MRAM memory
Size
S
Interface
  • QSPI
  • SPI
Supply voltage
  • 3.3V DC
Gross weight16.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4232
1 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts