+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4262

Click board; prototype board; Comp: AP7331,TCA9548A; interface


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4262

Alternative designations: I2C MUX 3 CLICK

TME Symbol:
MIKROE-4262

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AP7331, TCA9548A
Interface
I2C
Connection
mikroBUS connector, pin header
Kind of module
interface
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight20.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4262
5 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.