+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4265

Click board; prototype board; fingerprint reader; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4265

Alternative designations: FINGERPRINT 3 CLICK

TME Symbol:
MIKROE-4265

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Interface
UART
Connection
6pin, mikroBUS connector
Kind of module
fingerprint reader
Size
S
Supply voltage
  • 3.3V DC
Gross weight16.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4265
2 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.