+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4278

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x7.42mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4278
TME Symbol:
MIKROE-4278

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
mounting frame
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x7.42mm
Interface
24bit RGB
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
HX8262, HX8664
Connection
FFC/FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight271 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-4278
0 in TME stock
Net price for quantities from 1 pcs - 124.17 USDGross price for quantities from 1 pcs - 124.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.