+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4279

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x76.3x5.27mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4279
TME Symbol:
MIKROE-4279

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
mounting frame
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x76.3x5.27mm
Interface
24bit RGB
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
ILI5960, ILI6122
Connection
FFC/FPC
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight154 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays MIKROE,
*
MIKROE-4279
0 in TME stock
Net price for quantities from 1 pcs - 117.27 USDGross price for quantities from 1 pcs - 117.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.