+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4292

Click board; prototype board; Comp: ADP160,ADPD144RI; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4292

Alternative designations: OXIMETER 2 CLICK

TME Symbol:
MIKROE-4292

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ADP160, ADPD144RI
Interface
I2C
Connection
mikroBUS connector
Kind of module
blood oxygen saturation sensor
Size
S
Supply voltage
  • 3.3V DC
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4292
1 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts