+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-4299

Click board; prototype board; smoke sensor; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-4299

Alternative designations: SMOKE 2 CLICK

TME Symbol:
MIKROE-4299

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ADG3308, ADPD188BI, LTC3459, LTC3531
Connection
mikroBUS connector, power supply
Kind of module
smoke sensor
Size
L
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-4299
1 in TME stock
Net price for quantities from 1 pcs - 69.14 USDGross price for quantities from 1 pcs - 69.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.